Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC33172VDG | |
|---|---|
DigiKey Part Number | MC33172VDGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC33172VDG |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33172VDG Models |
Category | Current - Supply 220µA (x2 Channels) |
Mfr | Current - Output / Channel 27 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 2.1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.8 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4062-2ARZ | Analog Devices Inc. | 1.589 | 505-ADA4062-2ARZ-ND | 2,63000 € | Similar |
| ADA4062-2ARZ-R7 | Analog Devices Inc. | 12.639 | ADA4062-2ARZ-R7CT-ND | 2,63000 € | Similar |
| ADA4062-2ARZ-RL | Analog Devices Inc. | 0 | ADA4062-2ARZ-RLTR-ND | 1,39348 € | Similar |
| ADA4062-2BRZ | Analog Devices Inc. | 45 | ADA4062-2BRZ-ND | 4,13000 € | Similar |
| ADA4062-2BRZ-R7 | Analog Devices Inc. | 0 | 505-ADA4062-2BRZ-R7TR-ND | 2,34963 € | Similar |





