MC33172DG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 13.455
Unit Price: 0,39000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.589
Unit Price: 2,63000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 12.639
Unit Price: 2,55000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,28120 €
Datasheet

Similar


Texas Instruments
In Stock: 2.184
Unit Price: 1,08000 €
Datasheet

Similar


Texas Instruments
In Stock: 15.925
Unit Price: 0,88000 €
Datasheet

Similar


STMicroelectronics
In Stock: 139.230
Unit Price: 1,16000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,53710 €
Datasheet

Similar


STMicroelectronics
In Stock: 911
Unit Price: 0,93000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.394
Unit Price: 0,42000 €
Datasheet

Similar


STMicroelectronics
In Stock: 13.237
Unit Price: 0,20000 €
Datasheet

Similar


STMicroelectronics
In Stock: 33.261
Unit Price: 0,54000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.500
Unit Price: 0,16336 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.662
Unit Price: 0,20000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33172DG

DigiKey Part Number
MC33172DGOS-ND
Manufacturer
Manufacturer Product Number
MC33172DG
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33172DG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
2.1V/µs
Gain Bandwidth Product
1.8 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
2 mV
Current - Supply
220µA (x2 Channels)
Current - Output / Channel
27 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable