MC33171P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 7.074
Unit Price: 0,39000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.924
Unit Price: 8,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 29.587
Unit Price: 0,91000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 50.396
Unit Price: 1,11000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 233.364
Unit Price: 0,55000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16.903
Unit Price: 0,59000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,55000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33171P

DigiKey Part Number
MC33171POS-ND
Manufacturer
Manufacturer Product Number
MC33171P
Description
IC OPAMP SINGLE LOW POWER 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC33171P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2.1V/µs
Gain Bandwidth Product
1.8 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
2 mV
Current - Supply
220µA
Current - Output / Channel
27 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes