
MC33164P-3G | |
|---|---|
DigiKey Part Number | 488-MC33164P-3G-ND |
Manufacturer | |
Manufacturer Product Number | MC33164P-3G |
Description | ANA UNDER 3V SENSE CRKT |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MC33164P-3G Models |
Category | Output Open Drain or Open Collector |
Manufacturer onsemi | Reset Active Low |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
DigiKey Programmable Not Verified | Package / Case TO-226-3, TO-92-3 Long Body |
Type Simple Reset/Power-On Reset | Supplier Device Package TO-92 (TO-226) |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.65V, 2.71V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC33164P-3G | onsemi | 42.575 | MC33164P-3GOS-ND | 0,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40400 € | 4,04 € |
| 25 | 0,36240 € | 9,06 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

