
MC33151DG | |
|---|---|
DigiKey Part Number | MC33151DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC33151DG |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33151DG Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.6V |
Manufacturer onsemi | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tube | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 31ns, 32ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 6.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC4426ACOA713 | Microchip Technology | 3.854 | TC4426ACOA713CT-ND | 1,38000 € | Similar |
| TC4426AEOA | Microchip Technology | 99 | TC4426AEOA-ND | 1,38000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,88800 € | 8,88 € |
| 98 | 0,71592 € | 70,16 € |
| 196 | 0,68189 € | 133,65 € |
| 294 | 0,66486 € | 195,47 € |
| 588 | 0,63986 € | 376,24 € |
| 1.078 | 0,62166 € | 670,15 € |
| 2.548 | 0,60063 € | 1.530,41 € |
| 5.096 | 0,58701 € | 2.991,40 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

