Low-Side Gate Driver IC Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC4426ACOA713

DigiKey Part Number
TC4426ACOA713TR-ND - Tape & Reel (TR)
TC4426ACOA713CT-ND - Cut Tape (CT)
TC4426ACOA713DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC4426ACOA713
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TC4426ACOA713 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.4V
Manufacturer
Microchip Technology
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Inverting
Part Status
Active
Rise / Fall Time (Typ)
25ns, 25ns
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers
2
Supplier Device Package
8-SOIC
Gate Type
MOSFET (N-Channel, P-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC4423YM-TRMicrochip Technology12.505MIC4423YM-CT-ND1,75000 €Similar
In-Stock: 3.854
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,38000 €1,38 €
251,14720 €28,68 €
1001,03690 €103,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3001,03688 €3.421,70 €
Manufacturers Standard Package
Unit Price without VAT:1,38000 €
Unit Price with VAT:1,64220 €