Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC33079DG | |
|---|---|
DigiKey Part Number | MC33079DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC33079DG |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33079DG Models |
Category | Current - Supply 8.4mA |
Mfr | Current - Output / Channel 37 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 7V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 16 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 300 nA | Base Product Number |
Voltage - Input Offset 150 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF247DT | STMicroelectronics | 14.142 | 497-15609-1-ND | 1,05000 € | Similar |
| LF347D | STMicroelectronics | 873 | 497-19610-ND | 0,38140 € | Similar |
| LF347DT | STMicroelectronics | 14.211 | 497-LF347DTCT-ND | 0,72000 € | Similar |
| LM324AM/NOPB | Texas Instruments | 1.272 | LM324AMNS/NOPB-ND | 1,22000 € | Similar |
| LM324AMX/NOPB | Texas Instruments | 2.466 | LM324AMX/NOPBCT-ND | 0,83000 € | Similar |



