Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC33077DG | |
|---|---|
DigiKey Part Number | MC33077DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC33077DG |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33077DG Models |
Category | Current - Supply 3.5mA |
Mfr | Current - Output / Channel 33 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 11V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 37 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 280 nA | Base Product Number |
Voltage - Input Offset 130 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4562MA/NOPB | Texas Instruments | 938 | 296-44416-5-ND | 8,59000 € | Similar |
| LM4562MAX/NOPB | Texas Instruments | 3.715 | 296-35279-1-ND | 7,39000 € | Similar |
| LM833DT | STMicroelectronics | 15.344 | 497-1597-1-ND | 0,36000 € | Similar |
| LME49723MA/NOPB | Texas Instruments | 658 | 296-47707-ND | 1,86000 € | Similar |
| LME49723MAX/NOPB | Texas Instruments | 12.350 | 296-35326-1-ND | 1,58000 € | Similar |




