MC33077D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 938
Unit Price: 8,59000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.780
Unit Price: 7,39000 €
Datasheet

Similar


Texas Instruments
In Stock: 945
Unit Price: 6,16000 €
Datasheet

Similar


Texas Instruments
In Stock: 658
Unit Price: 1,86000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.362
Unit Price: 1,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.123
Unit Price: 6,45000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33077D

DigiKey Part Number
MC33077DOS-ND
Manufacturer
Manufacturer Product Number
MC33077D
Description
IC OPAMP DUAL LOW NOISE 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33077D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
3.5mA
Mfr
Current - Output / Channel
33 mA
Packaging
Tube
Voltage - Supply Span (Min)
5 V
Part Status
Obsolete
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
11V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
37 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
280 nA
Base Product Number
Voltage - Input Offset
130 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4562MA/NOPBTexas Instruments938296-44416-5-ND8,59000 €Similar
LM4562MAX/NOPBTexas Instruments3.780296-35279-1-ND7,39000 €Similar
LME49720MAX/NOPBTexas Instruments945LME49720MAX/NOPBCT-ND6,16000 €Similar
LME49723MA/NOPBTexas Instruments658296-47707-ND1,86000 €Similar
LME49723MAX/NOPBTexas Instruments12.362296-35326-1-ND1,58000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types