Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC33074DG | |
|---|---|
DigiKey Part Number | MC33074DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC33074DG |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33074DG Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1.9mA (x4 Channels) |
Packaging Tube | Current - Output / Channel 30 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 44 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4.5 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 100 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC33074DR2G | onsemi | 9.236 | MC33074DR2GOSCT-ND | 0,58000 € | Direct |
| AD8513ARZ-REEL | Analog Devices Inc. | 1.271 | 505-AD8513ARZ-REELCT-ND | 11,70000 € | Similar |
| AD8513ARZ-REEL7 | Analog Devices Inc. | 2.402 | AD8513ARZ-REEL7CT-ND | 11,70000 € | Similar |
| AD8684ARZ | Analog Devices Inc. | 90 | AD8684ARZ-ND | 6,73000 € | Similar |
| AD8684ARZ-REEL | Analog Devices Inc. | 0 | AD8684ARZ-REELTR-ND | 3,88049 € | Similar |








