Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC33072DG | |
|---|---|
DigiKey Part Number | MC33072DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC33072DG |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33072DG Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1.9mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 30 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 44 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4.5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 100 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD706ARZ | Analog Devices Inc. | 1.130 | 505-AD706ARZ-ND | 7,97000 € | Similar |
| AD706ARZ-REEL | Analog Devices Inc. | 2.445 | AD706ARZ-REELCT-ND | 7,97000 € | Similar |
| AD706ARZ-REEL7 | Analog Devices Inc. | 0 | AD706ARZ-REEL7CT-ND | 7,97000 € | Similar |
| AD706JRZ | Analog Devices Inc. | 1.845 | 505-AD706JRZ-ND | 7,45000 € | Similar |
| AD706JRZ-REEL | Analog Devices Inc. | 4.392 | AD706JRZ-REELCT-ND | 7,45000 € | Similar |


