Similar



MC33023DWR2 | |
|---|---|
DigiKey Part Number | MC33023DWR2OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33023DWR2 |
Description | IC OFFLINE SWITCH FWD 16SOIC |
Customer Reference | |
Detailed Description | Converter Offline Forward Topology 1MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33023DWR2 Models |
Category | Duty Cycle 90% |
Manufacturer onsemi | Frequency - Switching 1MHz |
Packaging Tape & Reel (TR) | Fault Protection Current Limiting |
Part Status Obsolete | Control Features Frequency Control, Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 105°C (TA) |
Internal Switch(s) No | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Topology Forward | Supplier Device Package 16-SOIC |
Voltage - Start Up 9.2 V | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 8.4V ~ 30V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC28023DW | Rochester Electronics, LLC | 10.035 | 2156-UC28023DW-ND | 2,83022 € | Similar |
| UC28023DWR | Texas Instruments | 8.356 | 296-34932-1-ND | 3,74000 € | Similar |


