
UC28023DWR | |
|---|---|
DigiKey Part Number | 296-34932-2-ND - Tape & Reel (TR) 296-34932-1-ND - Cut Tape (CT) 296-34932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC28023DWR |
Description | IC REG CTRLR MULT TOP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC28023DWR Models |
Category | Frequency - Switching 340kHz ~ 460kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 90% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Ramp, Soft Start |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Outputs 1 | Supplier Device Package 16-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 9V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| 10 | 3,38200 € | 33,82 € |
| 25 | 3,11840 € | 77,96 € |
| 100 | 2,82820 € | 282,82 € |
| 250 | 2,70144 € | 675,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,48127 € | 4.962,54 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,28360 € |

