MC1488DG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 175
Unit Price: 3,94000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,10216 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 409
Unit Price: 4,97000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,71163 €
Datasheet

Similar


Texas Instruments
In Stock: 1.599
Unit Price: 0,98000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.821
Unit Price: 0,53000 €
Datasheet
4/0 Driver RS232 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC1488DG

DigiKey Part Number
MC1488DGOS-ND
Manufacturer
Manufacturer Product Number
MC1488DG
Description
IC TRANSCEIVER 4/0 14SOIC
Customer Reference
Detailed Description
4/0 Driver RS232 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC1488DG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Driver
Protocol
RS232
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
-
Voltage - Supply
±15V
Operating Temperature
0°C ~ 75°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 18.950 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

18.950In Stock
Ships from Rochester Electronics, LLC