MC14584BCP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 19.373
Unit Price: 0,49000 €
Datasheet

Similar


onsemi
In Stock: 4.682
Unit Price: 0,39000 €
Datasheet

Similar


onsemi
In Stock: 66
Unit Price: 0,44000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,86000 €
Datasheet

Similar


onsemi
In Stock: 1.886
Unit Price: 0,41000 €
Datasheet

Similar


Texas Instruments
In Stock: 43.574
Unit Price: 0,54000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 6.589
Unit Price: 0,53000 €
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14584BCP

DigiKey Part Number
MC14584BCPOS-ND
Manufacturer
Manufacturer Product Number
MC14584BCP
Description
IC INVERT SCHMITT 6CH 1INP 14DIP
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8.8mA, 8.8mA
Input Logic Level - Low
1.6V ~ 4.6V
Input Logic Level - High
3.4V ~ 10.5V
Max Propagation Delay @ V, Max CL
80ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes