14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC4584BF(EL,N,F)

DigiKey Part Number
TC4584BF(ELNF)TR-ND - Tape & Reel (TR)
TC4584BF(ELNF)CT-ND - Cut Tape (CT)
TC4584BF(ELNF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC4584BF(EL,N,F)
Description
IC INVERT SCHMITT 6CH 1INP 14SOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
TC4584BF(EL,N,F) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
3.4mA, 3.4mA
Input Logic Level - Low
1.25V ~ 3.4V
Input Logic Level - High
3.75V ~ 11.6V
Max Propagation Delay @ V, Max CL
120ns @ 15V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOP
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,38100 €3,81 €
250,34080 €8,52 €
1000,29770 €29,77 €
2500,27704 €69,26 €
5000,26456 €132,28 €
1.0000,25901 €259,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,23845 €476,90 €
4.0000,23170 €926,80 €
6.0000,22832 €1.369,92 €
10.0000,22458 €2.245,80 €
14.0000,22239 €3.113,46 €
20.0000,22028 €4.405,60 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €