Direct
Similar



MC14556BDR2 | |
|---|---|
DigiKey Part Number | MC14556BDR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC14556BDR2 |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14556BDR2 Models |
Category | Current - Output High, Low 8.8mA, 8.8mA |
Manufacturer onsemi | Voltage Supply Source Dual Supply |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-SOIC |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14556BDR2G | onsemi | 3.504 | MC14556BDR2GOSCT-ND | 0,38000 € | Direct |
| CD4556BM96 | Texas Instruments | 1.523 | 296-31541-1-ND | 0,61000 € | Similar |
| CD4556BMT | Texas Instruments | 14 | 296-CD4556BMTCT-ND | 0,96000 € | Similar |



