Similar

MC14511BFG | |
|---|---|
DigiKey Part Number | MC14511BFG-ND |
Manufacturer | |
Manufacturer Product Number | MC14511BFG |
Description | IC DRVR 7 SEGMENT 16SOEIAJ |
Customer Reference | |
Detailed Description | LED, LCD, Vacuum Fluorescent (VF) Driver 16-SOEIAJ |
Datasheet | Datasheet |
EDA/CAD Models | MC14511BFG Models |
Category | Current - Supply 10 µA |
Manufacturer onsemi | Voltage - Supply 3V ~ 18V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Display Type LED, LCD, Vacuum Fluorescent (VF) | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Configuration 7 Segment | Supplier Device Package 16-SOEIAJ |
Interface BCD | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4511BNSR | Texas Instruments | 2.641 | 296-3528-1-ND | 0,74000 € | Similar |


