


MC14046BDWR2G | |
|---|---|
DigiKey Part Number | MC14046BDWR2GOSTR-ND - Tape & Reel (TR) MC14046BDWR2GOSCT-ND - Cut Tape (CT) MC14046BDWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14046BDWR2G |
Description | IC PHASE LOCK LOOP 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 1.9MHz 1 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC14046BDWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Phase Lock Loop (PLL) | |
PLL | Yes | |
Input | CMOS | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 1.9MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,04900 € | 10,49 € |
| 25 | 0,88240 € | 22,06 € |
| 100 | 0,69320 € | 69,32 € |
| 250 | 0,60036 € | 150,09 € |
| 500 | 0,54318 € | 271,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47994 € | 479,94 € |
| 2.000 | 0,46564 € | 931,28 € |
| 3.000 | 0,45847 € | 1.375,41 € |
| 5.000 | 0,45054 € | 2.252,70 € |
| 7.000 | 0,44590 € | 3.121,30 € |
| 10.000 | 0,44143 € | 4.414,30 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |



