
SN74LV4046ADR | |
|---|---|
DigiKey Part Number | 296-21049-2-ND - Tape & Reel (TR) 296-21049-1-ND - Cut Tape (CT) 296-21049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4046ADR |
Description | IC PHASE LOCK LOOP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 38MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV4046ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Phase Lock Loop (PLL) | |
PLL | Yes | |
Input | CMOS, TTL | |
Output | CMOS, TTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/No | |
Frequency - Max | 38MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,05300 € | 10,53 € |
| 25 | 0,95560 € | 23,89 € |
| 100 | 0,84960 € | 84,96 € |
| 250 | 0,79900 € | 199,75 € |
| 500 | 0,76854 € | 384,27 € |
| 1.000 | 0,75580 € | 755,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,71694 € | 1.792,35 € |
| 5.000 | 0,70096 € | 3.504,80 € |
| 7.500 | 0,69297 € | 5.197,27 € |
| 12.500 | 0,68411 € | 8.551,38 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

