MC14028BFELG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 17.818
Unit Price: 0,50000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.600
Unit Price: 0,83000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.295
Unit Price: 0,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.499
Unit Price: 0,83000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.989
Unit Price: 0,62000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 21
Unit Price: 0,36000 €
Datasheet
Decoder 1 x 4:10 16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14028BFELG

DigiKey Part Number
MC14028BFELG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC14028BFELG
Description
IC DECODER 1 X 4:10 16-SOEIAJ
Customer Reference
Detailed Description
Decoder 1 x 4:10 16-SOEIAJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Decoder
Circuit
1 x 4:10
Independent Circuits
1
Current - Output High, Low
8.8mA, 8.8mA
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOEIAJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes