
CD4028BM | |
|---|---|
DigiKey Part Number | 296-32879-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4028BM |
Description | IC DECODER 1 X 4:10 16-SOIC |
Customer Reference | |
Detailed Description | Decoder 1 x 4:10 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4028BM Models |
Category | Current - Output High, Low 6.8mA, 6.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 4:10 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4028BM96 | Texas Instruments | 978 | 296-16702-1-ND | 0,62000 € | Parametric Equivalent |
| CD4028BMT | Texas Instruments | 1.499 | 296-CD4028BMTCT-ND | 0,82000 € | Parametric Equivalent |
| HEF4028BT,653 | Nexperia USA Inc. | 0 | 1727-6404-1-ND | 0,36000 € | Similar |
| MC14028BDR2G | onsemi | 15.278 | MC14028BDR2GOSCT-ND | 0,50000 € | Similar |
| NLV14028BDR2G | onsemi | 4.596 | 488-NLV14028BDR2GCT-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

