Direct
Similar
Similar
Similar



MC14028BDR2 | |
|---|---|
DigiKey Part Number | MC14028BDR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC14028BDR2 |
Description | IC DECODER 1 X 4:10 16-SOIC |
Customer Reference | |
Detailed Description | Decoder 1 x 4:10 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14028BDR2 Models |
Category | Current - Output High, Low 8.8mA, 8.8mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 4:10 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14028BDR2G | onsemi | 15.315 | MC14028BDR2GOSCT-ND | 0,49000 € | Direct |
| CD4028BM | Rochester Electronics, LLC | 5.590 | 2156-CD4028BM-ND | 0,82000 € | Similar |
| CD4028BM96 | Texas Instruments | 1.238 | 296-16702-1-ND | 0,54000 € | Similar |
| CD4028BMT | Texas Instruments | 1.499 | 296-CD4028BMTCT-ND | 0,82000 € | Similar |
| CD4028BNSR | Texas Instruments | 2.978 | 296-12724-1-ND | 0,61000 € | Similar |





