Direct
Similar
Similar
Similar



MC14017BD | |
|---|---|
DigiKey Part Number | MC14017BD-ND |
Manufacturer | |
Manufacturer Product Number | MC14017BD |
Description | IC DECADE COUNTER 10BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14017BD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Counter, Decade | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 16 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |





