


MC14017BDG | |
|---|---|
DigiKey Part Number | MC14017BDGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC14017BDG |
Description | IC DECADE COUNTER 10BIT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14017BDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Counter, Decade | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 16 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38600 € | 3,86 € |
| 48 | 0,32333 € | 15,52 € |
| 144 | 0,29319 € | 42,22 € |
| 288 | 0,27840 € | 80,18 € |
| 528 | 0,26767 € | 141,33 € |
| 1.008 | 0,25804 € | 260,10 € |
| 2.544 | 0,24699 € | 628,34 € |
| 5.040 | 0,24048 € | 1.212,02 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

