MC14012BFEL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 7.666
Unit Price: 0,39000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.558
Unit Price: 0,62000 €
Datasheet
NAND Gate IC 2 Channel SOEIAJ-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14012BFEL

DigiKey Part Number
MC14012BFEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC14012BFEL
Description
IC GATE NAND 2CH 4-INP SOEIAJ-14
Customer Reference
Detailed Description
NAND Gate IC 2 Channel SOEIAJ-14
Datasheet
 Datasheet
EDA/CAD Models
MC14012BFEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8.8mA, 8.8mA
Mfr
Input Logic Level - Low
1.5V ~ 4V
Series
Input Logic Level - High
3.5V ~ 11V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
100ns @ 15V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
SOEIAJ-14
Number of Inputs
4
Package / Case
14-SOIC (0.209", 5.30mm Width)
Voltage - Supply
3V ~ 18V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC14012BDR2Gonsemi7.666MC14012BDR2GOSCT-ND0,39000 €Similar
CD4012BNSRTexas Instruments9.558296-14087-1-ND0,62000 €Similar
Obsolete
Marketplace Stock: 2.867 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.867In Stock
Ships from Rochester Electronics, LLC