
MC10H646FNR2 | |
|---|---|
DigiKey Part Number | MC10H646FNR2OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC10H646FNR2 |
Description | IC CLK BUFFER 2:8 80MHZ 28PLCC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 2:8 80 MHz 28-LCC (J-Lead) |
EDA/CAD Models | MC10H646FNR2 Models |
Category | Output TTL |
Manufacturer onsemi | Frequency - Max 80 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 28-LCC (J-Lead) |
Ratio - Input:Output 2:8 | Supplier Device Package 28-PLCC (11.51x11.51) |
Differential - Input:Output Yes/No | Base Product Number |
Input PECL, TTL |

