Clock Fanout Buffer (Distribution) IC 2:8 80 MHz 28-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10H646FN

DigiKey Part Number
MC10H646FN-ND
Manufacturer
Manufacturer Product Number
MC10H646FN
Description
IC CLK BUFFER 2:8 80MHZ 28PLCC
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 2:8 80 MHz 28-LCC (J-Lead)
EDA/CAD Models
MC10H646FN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
2:8
Differential - Input:Output
Yes/No
Input
PECL, TTL
Output
TTL
Frequency - Max
80 MHz
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.393 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

1.393In Stock
Ships from Rochester Electronics, LLC