
MC10H645FNR2 | |
|---|---|
DigiKey Part Number | 2156-MC10H645FNR2-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | MC10H645FNR2 |
Description | IC CLK BUFFER 2:9 28PLCC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:9 28-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | MC10H645FNR2 Models |
Category | Input TTL |
Manufacturer onsemi | Output TTL |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C |
Type Fanout Buffer (Distribution), Multiplexer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 28-LCC (J-Lead) |
Ratio - Input:Output 2:9 | Supplier Device Package 28-PLCC (11.51x11.51) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 7,01167 € | 252,42 € |
| Unit Price without VAT: | 7,01167 € |
|---|---|
| Unit Price with VAT: | 8,34389 € |

