
MC10H643FNG | |
|---|---|
DigiKey Part Number | MC10H643FNG-ND |
Manufacturer | |
Manufacturer Product Number | MC10H643FNG |
Description | IC CLK BUFFER 1:8 80MHZ 28PLCC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:8 80 MHz 28-LCC (J-Lead) |
EDA/CAD Models | MC10H643FNG Models |
Category | Output TTL |
Manufacturer onsemi | Frequency - Max 80 MHz |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V, -4.68V ~ -5.72V |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 28-LCC (J-Lead) |
Ratio - Input:Output 1:8 | Supplier Device Package 28-PLCC (11.51x11.51) |
Differential - Input:Output Yes/No | Base Product Number |
Input ECL, TTL |

