Direct

MC10EP445FAG | |
|---|---|
DigiKey Part Number | MC10EP445FAGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC10EP445FAG |
Description | IC INTERFACE SPECIALIZED 32LQFP |
Customer Reference | |
Detailed Description | Data Management Interface 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MC10EP445FAG Models |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer onsemi | Package / Case 32-LQFP |
Packaging Tray | Supplier Device Package 32-LQFP (7x7) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Data Management | Base Product Number |
Interface Differential |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EP445FAG | onsemi | 227 | MC100EP445FAGOS-ND | 27,67000 € | Direct |


