
MC100EP445FAG | |
|---|---|
DigiKey Part Number | MC100EP445FAGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP445FAG |
Description | IC INTERFACE SPECIALIZED 32LQFP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Data Management Interface 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP445FAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Data Management | |
Interface | Differential | |
Voltage - Supply | 3V ~ 5.5V | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,67000 € | 27,67 € |
| 10 | 22,42500 € | 224,25 € |
| 25 | 21,11400 € | 527,85 € |
| 100 | 19,67380 € | 1.967,38 € |
| 250 | 18,98728 € | 4.746,82 € |
| Unit Price without VAT: | 27,67000 € |
|---|---|
| Unit Price with VAT: | 32,92730 € |

