
MC10EP17DTG | |
|---|---|
DigiKey Part Number | MC10EP17DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC10EP17DTG |
Description | IC DIFFERENT RX/DVR 4BIT 20TSSOP |
Customer Reference | |
Detailed Description | Differential Receiver/Driver IC 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC10EP17DTG Models |
Category | Number of Bits 4 |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Part Status Obsolete | Supplier Device Package 20-TSSOP |
Logic Type Differential Receiver/Driver | Base Product Number |
Supply Voltage 3V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EP17DTG | onsemi | 71 | MC100EP17DTGOS-ND | 17,94000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 € | 15,79 € |
| 10 | 12,57300 € | 125,73 € |
| 75 | 11,04107 € | 828,08 € |
| Unit Price without VAT: | 15,79000 € |
|---|---|
| Unit Price with VAT: | 18,79010 € |

