Direct

MC10EP16VADG | |
|---|---|
DigiKey Part Number | MC10EP16VADGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC10EP16VADG |
Description | IC DIFFERENT RX/DRVR 1BIT 8-SOIC |
Customer Reference | |
Detailed Description | Differential Receiver/Driver IC 8-SOIC |
EDA/CAD Models | MC10EP16VADG Models |
Category | Number of Bits 1 |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
Logic Type Differential Receiver/Driver | Base Product Number |
Supply Voltage 3V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100EP16VADG | onsemi | 68 | MC100EP16VADGOS-ND | 8,47000 € | Direct |


