
MC100EP16VADG | |
|---|---|
DigiKey Part Number | MC100EP16VADGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP16VADG |
Description | IC DIFFERENTIAL RX/DVR 8-SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Differential Receiver/Driver IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP16VADG Models |
Category | Supply Voltage 3V ~ 5.5V |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 8-SOIC |
Logic Type Differential Receiver/Driver | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,47000 € | 8,47 € |
| 10 | 6,60100 € | 66,01 € |
| 98 | 5,63082 € | 551,82 € |
| 196 | 5,43974 € | 1.066,19 € |
| 294 | 5,34401 € | 1.571,14 € |
| 588 | 5,20364 € | 3.059,74 € |
| 1.078 | 5,10142 € | 5.499,33 € |
| Unit Price without VAT: | 8,47000 € |
|---|---|
| Unit Price with VAT: | 10,07930 € |

