Clock Fanout Buffer (Distribution) IC 1:2 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10EP11DR2

DigiKey Part Number
2156-MC10EP11DR2-ND
Manufacturer
Manufacturer Product Number
MC10EP11DR2
Description
IC CLOCK BUFFER 1:2 3GHZ 8-SOIC
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
*
Packaging
Bulk
Part Status
Active
Type
Fanout Buffer (Distribution)
Ratio - Input:Output
1:2
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.216
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1052,42219 €254,33 €
Unit Price without VAT:2,42219 €
Unit Price with VAT:2,88241 €