
MC10EP11D | |
|---|---|
DigiKey Part Number | 2156-MC10EP11D-ON-ND |
Manufacturer | |
Manufacturer Product Number | MC10EP11D |
Description | IC CLOCK BUFFER 1:2 3GHZ 8-SOIC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC10EP11D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | * | |
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Ratio - Input:Output | 1:2 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 118 | 2,55000 $ | 300,90 $ |
| Unit Price without VAT: | 2,55000 $ |
|---|---|
| Unit Price with VAT: | 3,03450 $ |

