Similar
Similar
Similar

MC10ELT22DTR2 | |
|---|---|
DigiKey Part Number | MC10ELT22DTR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC10ELT22DTR2 |
Description | IC XLTR MS UNIDIR 8-TSSOP |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-TSSOP |
EDA/CAD Models | MC10ELT22DTR2 Models |
Category | Input Signal TTL |
Manufacturer onsemi | Output Signal PECL |
Series | Output Type Differential |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-TSSOP |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65ELT22DGK | Rochester Electronics, LLC | 19.837 | 2156-SN65ELT22DGK-ND | 4,05000 € | Similar |
| SN65ELT22DGKR | Texas Instruments | 20.312 | SN65ELT22DGKR-ND | 2,06468 € | Similar |
| SN65LVELT22D | Rochester Electronics, LLC | 51.392 | 2156-SN65LVELT22D-ND | 3,98000 € | Similar |



