
SN65ELT22DGKR | |
|---|---|
DigiKey Part Number | SN65ELT22DGKR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65ELT22DGKR |
Description | IC XLTR MS UNIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65ELT22DGKR Models |
Category | Input Signal TTL |
Manufacturer Texas Instruments | Output Signal PECL |
Series | Output Type Differential |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-VSSOP |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,90699 € | 4.767,47 € |
| Unit Price without VAT: | 1,90699 € |
|---|---|
| Unit Price with VAT: | 2,26932 € |

