Direct
Similar

MC10ELT20DR2G | |
|---|---|
DigiKey Part Number | MC10ELT20DR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC10ELT20DR2G |
Description | IC XLTR MS UNIDIR 8-SOIC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC |
EDA/CAD Models | MC10ELT20DR2G Models |
Category | Input Signal TTL |
Manufacturer onsemi | Output Signal PECL |
Series | Output Type Differential |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65ELT20DR | Texas Instruments | 27.016 | 296-SN65ELT20DRCT-ND | 3,13000 € | Direct |
| SN65ELT20D | Rochester Electronics, LLC | 38.975 | 2156-SN65ELT20D-ND | 2,44769 € | Similar |


