
SN65ELT20D | |
|---|---|
DigiKey Part Number | 296-24065-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65ELT20D |
Description | IC XLTR MS UNIDIR 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65ELT20D Models |
Category | Input Signal TTL |
Manufacturer Texas Instruments | Output Signal PECL |
Series | Output Type Differential |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 2,53704 € | 951,39 € |
| Unit Price without VAT: | 2,53704 € |
|---|---|
| Unit Price with VAT: | 3,01908 € |

