Similar
Similar
Parametric Equivalent



MC10EL32DTG | |
|---|---|
DigiKey Part Number | MC10EL32DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC10EL32DTG |
Description | IC DIVIDER BY 2 1-BIT 8TSSOP |
Customer Reference | |
Detailed Description | Counter IC Divide-by-2 1 Element 1 Bit Positive, Negative 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC10EL32DTG Models |
Category | Reset Asynchronous |
Manufacturer onsemi | Count Rate 3 GHz |
Series | Trigger Type Positive, Negative |
Packaging Tube | Voltage - Supply 4.2 V ~ 5.7 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type Divide-by-2 | Mounting Type Surface Mount |
Direction Up | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Elements 1 | Supplier Device Package 8-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SY100EP32VKG | Rochester Electronics, LLC | 563 | 2156-SY100EP32VKG-ND | 2,38000 € | Similar |
| SY100EP32VKG-TR | Microchip Technology | 0 | SY100EP32VKG-CT-ND | 2,38000 € | Similar |
| MC10EL32DT | Rochester Electronics, LLC | 3.046 | 2156-MC10EL32DT-OS-ND | 1,74233 € | Parametric Equivalent |



