Counter IC Divide-by-2 1 Element 1 Bit Positive, Negative 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Counter IC Divide-by-2 1 Element 1 Bit Positive, Negative 8-TSSOP
8-TSSOP

MC10EL32DT

DigiKey Part Number
2156-MC10EL32DT-OS-ND
Manufacturer
Manufacturer Product Number
MC10EL32DT
Description
IC DIVIDER DIV X2 ECL DFF 8TSSOP
Customer Reference
Detailed Description
Counter IC Divide-by-2 1 Element 1 Bit Positive, Negative 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Asynchronous
Manufacturer
onsemi
Count Rate
3 GHz
Series
Trigger Type
Positive, Negative
Packaging
Bulk
Voltage - Supply
4.2 V ~ 5.7 V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Divide-by-2
Mounting Type
Surface Mount
Direction
Up
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Elements
1
Supplier Device Package
8-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.046
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1461,74233 €254,38 €
Unit Price without VAT:1,74233 €
Unit Price with VAT:2,07337 €