MC100LVEP34DTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 14,55000 €
Datasheet
Clock Generator IC 2.8GHz 1 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100LVEP34DTR2

DigiKey Part Number
MC100LVEP34DTOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC100LVEP34DTR2
Description
IC CLOCK GENERATOR 16TSSOP
Customer Reference
Detailed Description
Clock Generator IC 2.8GHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC100LVEP34DTR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
No
Input
CML, LVDS, NECL, PECL
Output
ECL
Number of Circuits
1
Ratio - Input:Output
1:3
Differential - Input:Output
Yes/Yes
Frequency - Max
2.8GHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.375V ~ 3.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types