
MC100LVEP34DTR2G | |
|---|---|
DigiKey Part Number | 488-MC100LVEP34DTR2GTR-ND - Tape & Reel (TR) 488-MC100LVEP34DTR2GCT-ND - Cut Tape (CT) 488-MC100LVEP34DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100LVEP34DTR2G |
Description | IC CLOCK GENERATOR 16TSSOP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 2.8GHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEP34DTR2G Models |
Category | Ratio - Input:Output 1:3 |
Manufacturer onsemi | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 2.8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 2.375V ~ 3.8V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock Generator | Mounting Type Surface Mount |
PLL No | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input CML, LVDS, NECL, PECL | Supplier Device Package 16-TSSOP |
Output ECL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,37000 € | 14,37 € |
| 10 | 11,39400 € | 113,94 € |
| 25 | 10,64960 € | 266,24 € |
| 100 | 9,83190 € | 983,19 € |
| 250 | 9,78604 € | 2.446,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 8,47079 € | 21.176,97 € |
| Unit Price without VAT: | 14,37000 € |
|---|---|
| Unit Price with VAT: | 17,10030 € |

