MFR Recommended

MC100LVEP210MNRG | |
|---|---|
DigiKey Part Number | MC100LVEP210MNRG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC100LVEP210MNRG |
Description | IC CLK BUFFER 1:5 3GHZ 32QFN |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 3 GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEP210MNRG Models |
Category | Input ECL, HSTL, LVDS, PECL |
Manufacturer onsemi | Output ECL, PECL |
Series | Frequency - Max 3 GHz |
Packaging Tape & Reel (TR) | Voltage - Supply 2.375V ~ 3.8V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 32-VFQFN Exposed Pad |
Ratio - Input:Output 1:5 | Supplier Device Package 32-QFN (5x5) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100LVEP210FARG | onsemi | 2.049 | 488-MC100LVEP210FARGCT-ND | 19,28000 € | MFR Recommended |


