
MC100LVEP210FARG | |
|---|---|
DigiKey Part Number | 488-MC100LVEP210FARGTR-ND - Tape & Reel (TR) 488-MC100LVEP210FARGCT-ND - Cut Tape (CT) 488-MC100LVEP210FARGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100LVEP210FARG |
Description | IC CLK/DRVR DUAL DIF 1:5 32-LQFP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 3 GHz 32-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEP210FARG Models |
Category | Input ECL, HSTL, LVDS, PECL |
Manufacturer onsemi | Output ECL, PECL |
Series | Frequency - Max 3 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 3.8V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 32-LQFP |
Ratio - Input:Output 1:5 | Supplier Device Package 32-LQFP (7x7) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,28000 € | 19,28 € |
| 10 | 15,43600 € | 154,36 € |
| 25 | 14,47360 € | 361,84 € |
| 100 | 13,50190 € | 1.350,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 11,68523 € | 23.370,46 € |
| Unit Price without VAT: | 19,28000 € |
|---|---|
| Unit Price with VAT: | 22,94320 € |

