MC100LVEP14DTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 9,28369 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 11,26000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 11,26000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 53
Unit Price: 15,65000 €
Datasheet
Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 2.5 GHz 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100LVEP14DTR2

DigiKey Part Number
MC100LVEP14DTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC100LVEP14DTR2
Description
IC CLK BUFFER 2:5 2.5GHZ 20TSSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 2.5 GHz 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC100LVEP14DTR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:5
Differential - Input:Output
Yes/Yes
Input
ECL, HSTL, LVDS, PECL
Output
ECL, PECL
Frequency - Max
2.5 GHz
Voltage - Supply
2.375V ~ 3.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types