Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 2:4 1 GHz 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100LVEL37DWG

DigiKey Part Number
MC100LVEL37DWGOS-ND
Manufacturer
Manufacturer Product Number
MC100LVEL37DWG
Description
IC CLK BUFFER 2:4 1GHZ 20SOIC
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 2:4 1 GHz 20-SOIC (0.295", 7.50mm Width)
EDA/CAD Models
MC100LVEL37DWG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Fanout Buffer (Distribution), Divider, Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:4
Differential - Input:Output
Yes/Yes
Input
ECL
Output
ECL
Frequency - Max
1 GHz
Voltage - Supply
3V ~ 3.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.719 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

5.719In Stock
Ships from Rochester Electronics, LLC