
MC100LVEL37DW | |
|---|---|
DigiKey Part Number | 2156-MC100LVEL37DW-ON-ND |
Manufacturer | |
Manufacturer Product Number | MC100LVEL37DW |
Description | IC CLK BUFF DVDR MUX 2:4 20-SOIC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 2:4 20-SOIC (0.295", 7.50mm Width) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | * | |
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Divider, Multiplexer | |
Ratio - Input:Output | 2:4 | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 3,88136 € | 256,17 € |
| Unit Price without VAT: | 3,88136 € |
|---|---|
| Unit Price with VAT: | 4,61882 € |

